- RS-stocknr.:
- 680-1234
- Fabrikantnummer:
- 172329-1
- Fabrikant:
- TE Connectivity
- RS-stocknr.:
- 680-1234
- Fabrikantnummer:
- 172329-1
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
Productomschrijving
Socket/Receptacle Housing
The Mini-Universal MATE-N-LOK connector system for wire to wire and wire to board connections on a 4.14mm centreline. The connectors have a compact and durable design and can achieve a maximum electrical performance with current ratings of up to 9.5 A max per line. The Mini-Universal MATE-N-LOK connector system consists of plug and cap housings and PCB headers. The plug and cap housings can accept a combination of both pins and sockets in the same housing.
Features and benefits:
Made from a strong and sturdy 'Nylon 66' material
-20°C to +105°C operating temperatures
Fully polarised housings
Accepts male or female contacts
-20°C to +105°C operating temperatures
Fully polarised housings
Accepts male or female contacts
Note
Images are a representitive only.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 4.2mm |
Gender | Female |
Series | Mini-Universal MATE-N-LOK |
For Use With | Wire-to-Board Connector |
Body Orientation | Straight |
Length | 16mm |
Housing Material | Nylon |