46065-0032 - Molex Female Connector Housing - Mini-Fit H20, 4.2mm Pitch, 2 Way, 1 Row

  • RS-stocknr. 700-1031
  • Fabrikantnummer 46065-0032
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

Receptacle and Plug Assemblies

Plug and Receptacle mated dimension 51 mm
Wire insulation diameter 2.52 / 2.81 mm
Plug: use with 46056 Series contact stock number 700-1044
Receptacle: use with 46055 Series contact stock number 700-1035

Molex Mini-Fit H2O Series

The sealed Mini-Fit H2O™ IP67-rated system with pre-installed, integrated interface and wire seals,meets the need for weatherproof, compact connections in wire-to-wire applications up to 9.0A per circuit.

Small overall profile
Rated to a depth of one meter of water
Wingless terminals to avoid damage to seals
Housing material to UL94V-0 and UV stabilized

Specificaties
Kenmerk Waarde
Number of Contacts 2
Number of Rows 1
Pitch 4.2mm
Gender Female
Mounting Type Cable Mount
Series Mini-Fit H20
For Use With Mini-Fit H2O Sealed Plug
Body Orientation Straight
Length 16.7mm
Width 12.7mm
Housing Material PET
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 21-01-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Pack of 5)
3,342
(excl. BTW)
4,044
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 - 95
€ 3,342
€ 16,71
100 - 370
€ 2,666
€ 13,33
375 - 1495
€ 2,332
€ 11,66
1500 - 2995
€ 2,052
€ 10,26
3000 +
€ 2,00
€ 10,00
*prijsindicatie
Verpakkingsopties
Related Products
WR-MPC4 dual row plug style receptacle housings with ...
Description:
WR-MPC4 dual row plug style receptacle housings with a 4.20mm pitch. These plug style receptacle housings are made from white UL94-V0 nylon 66, accept WR-MPC4 4.20mm crimp receptacle contacts and mate with WR-MPC4 dual row receptacle style male headers and ...
Mini-Fit Junior 4.2 mm pitch connector housings form ...
Description:
Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connector’s interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection ...
Blind Mating Interface panel mount housingsReceptacle housings 42474 ...
Description:
Blind Mating Interface panel mount housingsReceptacle housings 42474 Series mate with Plug housings 42475 SeriesReceptacle housings 42474 Series also mate with Crimp Terminal Receptacles 5557 Series typical stock numbers 484-1748Receptacle housings use 5556 Series terminals typical stock number 215-5887Plug ...
This Mini-Fit Series 30067 TPA crimp housings are ...
Description:
This Mini-Fit Series 30067 TPA crimp housings are designed for power, wire-to-board or wire-to-wire applications. The Terminal Position Assurance (TPA) feature helps ensure the crimp terminals are fully engaged and prevents terminals from backing out in high vibration applications. They ...