03-12-1036 - Molex Female Connector Housing - HCS-125, 8.38mm Pitch, 3 Way, 1 Row

  • RS-stocknr. 821-5421
  • Fabrikantnummer 03-12-1036
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Molex HCS125 Series Pin and Socket Housing

The HCS125 series housings are designed to be used in either a power or wire-to-wire application. They are able to withstand a wide temperature range of -40 to 105 °C.

Use With:
1900, 1901, 2046, 2047, 42546, 42547, 42554, 42555 Male Crimp Terminals

Standards

CSA LR19980, UL E29179

Molex HCS125 Series

Specificaties
Kenmerk Waarde
Number of Contacts 3
Number of Rows 1
Pitch 8.38mm
Gender Female
Mounting Type Cable Mount
Series HCS-125
For Use With 1900 Male Crimp Terminals, 1901, 2046, 2047, 42546, 42547, 42554, 42555
Body Orientation Straight
Length 25.91mm
Width 31.12mm
Housing Material Nylon
168 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
130 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
0,67
(excl. BTW)
0,81
(incl. BTW)
Aantal stuks
Per stuk
1 - 24
€ 0,67
25 - 99
€ 0,58
100 - 499
€ 0,51
500 - 999
€ 0,48
1000 +
€ 0,46
Related Products
EXTreme Ten60Power signal housing for use with the ...
Description:
EXTreme Ten60Power signal housing for use with the 172510 series and 172512 crimp receptacle housings. This signal housing plugs into the main hybrid receptacle housing to accept the signal contacts which require purchasing separately. Three of these signal housings need ...
The Molex 19419 series is a cable mount, ...
Description:
The Molex 19419 series is a cable mount, female connector housing with 12 contacts. It has a current rating of 18A. This connector has a natural colour. The connector has male contacts, plug for an 18-22AWG wire. • 5.84mm pitch• ...
The 4305 and 43020 series from Molex features ...
Description:
The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they ...
The 3191 Series of 6.70 mm pitch receptacle ...
Description:
The 3191 Series of 6.70 mm pitch receptacle housings from Molex, accept industry standard 2.36mm diameter .093” male pin and female socket connectors. Suitable for use in medium power applications such as refrigerators and microwaves, as well as data communications ...