183-7668 | |
Molex FCT Series, 9 Way PCB D-sub Connector Socket | |
Molex | |
1731070630 |
Datum | Dec 16, 2019 |
FCT ML DSUB RA PC RCPT 9W4
Kenmerk | Waarde |
---|---|
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Right Angle |
Mixed Contact Layout | 9W4 |
Housing Material | PC |
Series Number | 173107 |
Series | FCT |