183-7675 | |
Molex FCT Series, 9 Way PCB D-sub Connector Plug | |
Molex | |
1731070098 |
Datum | Dec 15, 2019 |
FCT ML DSUB RA PC PLG 9W4
Kenmerk | Waarde |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Right Angle |
Mixed Contact Layout | 9W4 |
Housing Material | PC |
Series | FCT |
Series Number | 173107 |