Samtec TLW Series Straight Through Hole Pin Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS-stocknr.:
- 154-8374
- Fabrikantnummer:
- TLW-102-06-G-S
- Fabrikant:
- Samtec
40 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een doos van 10)
€ 0,573
(excl. BTW)
€ 0,693
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
10 - 90 | € 0,573 | € 5,73 |
100 - 490 | € 0,436 | € 4,36 |
500 - 990 | € 0,378 | € 3,78 |
1000 + | € 0,36 | € 3,60 |
*prijsindicatie |
- RS-stocknr.:
- 154-8374
- Fabrikantnummer:
- TLW-102-06-G-S
- Fabrikant:
- Samtec
Datasheets
Wetgeving en compliance
Productomschrijving
.100" Low Profile Terminal Strip
Orientation: Vertical, right-angle
Pitch: .100" (2.54 mm)
Termination: Through-hole
Application: Variety of post heights allows choice of Samtec sockets to meet stack height and performance needs
Contact System: .025" (0.635 mm) square post
Pitch: .100" (2.54 mm)
Termination: Through-hole
Application: Variety of post heights allows choice of Samtec sockets to meet stack height and performance needs
Contact System: .025" (0.635 mm) square post
Specificaties
Kenmerk | Waarde |
---|---|
Series | TLW |
Pitch | 2.54mm |
Number of Contacts | 2 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Unshrouded |
Connector System | Board to Board, Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Current Rating | 5.2A |