Molex 53261, 1.25mm Pitch, 4 Way, 1 Row PCB Header, Surface Mount

  • RS-stocknr. 179-6597
  • Fabrikantnummer 53261-0471-TR250
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MY
Productomschrijving

Molex 1.25 mm PicoBlade PCB and SMT Header Connectors - 53047, 53048, 53261 and 53398 Series

PicoBlade PCB through hole and SMT mount header connectors with a compact design and a 1.25 mm pitch. These PicoBlade headers form part of a wire to board interconnection system that offers PCB space savings of up to 45% compared to 2.00 mm wire to board systems. The PicoBlade connector system is also able to provide the same 1 A current as similar 2.00 mm pitch connector systems. The housings of these PicoBlade headers have locking windows which engage with two latching ramps in the crimp housing to produce a friction locking mechanism. This friction lock provides a secure mating connection and prevents accidental unmating caused by mishandling or vibration. The SMT PicoBlade headers feature solder tabs that provide a secure retention on the PCB and act as a strain relief for the SMT solder tails. This feature also helps prevent solder joints form cracking due to mishandling. These 1.25 mm PicoBlade PCB and SMT headers are available in vertical and right angle mounting configurations.

Features and Benefits

• 1 A current capability in a compact 1.25 mm pitch design
• PCB space saving of up to 45% compared to 2.00 mm pitch
• Friction locking mechanism for secure mating connection
• Solder tabs for secure PCB retention (SMT versions)

Product Application Information

The PicoBlade 1.25 mm interconnection system is designed for use in high density harness applications. Typical applications include automotive alarms systems and car audio, DVD players, industrial process controls and medical patient monitors.

1.25mm Wire to Board - Molex PicoBlade™

Specificaties
Kenmerk Waarde
Pitch 1.25mm
Number of Contacts 4
Number of Rows 1
Body Orientation Right Angle
Shrouded/Unshrouded Shrouded
Mounting Type Surface Mount
Connector System Wire to Board
Termination Method Solder
Contact Plating Tin
Contact Material Phosphor Bronze
Current Rating 1A
250 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (On a Reel of 250)
0,747
(excl. BTW)
0,904
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
250 - 1000
€ 0,747
€ 186,75
1250 - 2250
€ 0,687
€ 171,75
2500 +
€ 0,65
€ 162,50
*prijsindicatie
Related Products
MicroClasp™ 2.00mm pitch Wire to Board system provides ...
Description:
MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible ...
DF3 series 2.00 mm SMT PCB headers with ...
Description:
DF3 series 2.00 mm SMT PCB headers with a low profile design available in vertical and right angle configurations. The housings of these headers feature a friction locking mechanism to ensure a secure connection to the mating DF3 socket. These ...
DF13 series 1.25 mm PCB headers with a ...
Description:
DF13 series 1.25 mm PCB headers with a compact, miniaturised design available in single and double row configurations. The space saving design of the double row headers enables them to achieve 30% higher density than the single row versions within ...
The JST 1.25mm pitch GH Wire to Board ...
Description:
The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure ...