Micro-Lock Plus Wire-to-Board Connector

  • RS-stocknr. 186-5221
  • Fabrikantnummer 505448-3071
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
N.v.t.
Productomschrijving

Ideal for compact applications, the Micro-Lock Plus Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design.

Smallest 1.25mm-pitch connector with positive lock
2 to 42 circuits, single and dual rows, vertical and horizontal plug configurations
Wide positive latch that delivers audible click
Inner lock for dual-row versions, outer lock for single-row versions
Dual contact terminal design
Tin-bismuth terminals Prevents whiskering for a clean and uninterrupted signal
Robust metal solder tabs
Withstands up to 105˚C operating temperature
Applications
Automotive
Steering wheel, paddle shift, combination switches
Shifters
Head-, rear-, side-mirror lights
Industrial Automation Consumer
White goods
Gaming machines
Drones
Air conditioners
Laser printers
Vacuum cleaners

Specificaties
Kenmerk Waarde
Series Micro-Lock PLUS
Pitch 1.25mm
Number of Contacts 30
Number of Rows 2
Body Orientation Right Angle
Connector System Wire to Board
Mounting Type Surface Mount
Termination Method Solder
Contact Material Brass
Current Rating 1.5A
215 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
3,30
(excl. BTW)
3,99
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 3,30
10 - 24
€ 3,00
25 - 49
€ 2,80
50 - 99
€ 2,60
100 +
€ 2,40
Verpakkingsopties
Related Products
Ideal for compact applications, the Micro-Lock Plus Wire-to-Board ...
Description:
Ideal for compact applications, the Micro-Lock Plus Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements. Variety of connector colorsAids assembly via color codingApplicationsAutomotiveSteering wheel, paddle ...
PicoBlade PCB through hole and SMT mount header ...
Description:
PicoBlade PCB through hole and SMT mount header connectors with a compact design and a 1.25 mm pitch. These PicoBlade headers form part of a wire to board interconnection system that offers PCB space savings of up to 45% compared ...
The JST 1.25mm pitch GH Wire to Board ...
Description:
The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure ...
The JST 1.25mm pitch GH Wire to Board ...
Description:
The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure ...