Hirose DF14 Series, 1.25mm Pitch 25 Way 1 Row Shrouded Right Angle PCB Header, Surface Mount, Solder Termination
- RS-stocknr.:
- 608-3051
- Fabrikantnummer:
- DF14-25P-1.25H(26)
- Fabrikant:
- Hirose
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 608-3051
- Fabrikantnummer:
- DF14-25P-1.25H(26)
- Fabrikant:
- Hirose
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Hirose 1.25mm Pitch Super Low Profile Right Angle SMT Pin Header
1.25mm pitch super low profile right angle SMT pin headers with beige UL94V-0 polyamide housings and tin or gold plated contacts. Part numbers suffixed with (25) have tin plated contacts and part numbers suffixed with (55) have gold plated contacts. Part numbers DF14A-xxP-125H have mounting bosses.
Beige Pin Header, UL94V-0
1.25mm Super Low profile Crimping Connector - Hirose DF14
Specificaties
Kenmerk | Waarde |
---|---|
Series | DF14 |
Pitch | 1.25mm |
Number of Contacts | 25 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded | Shrouded |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Copper Alloy |
Type | Board to Wire |
Voltage Rating | 150 V ac |
Current Rating | 1A |