Molex Mini-Fit Jr 5569, 4.2mm Pitch, 6 Way, 2 Row, Right Angle PCB Header, Through Hole

  • RS-stocknr. 670-5506
  • Fabrikantnummer 39-29-1067
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Mini-Fit Junior 4.2mm PCB Header Connectors

Mini-Fit Junior 4.2 mm pitch PCB headers which form part of the Mini-Fit Junior power connector interconnection system. Mini-Fit Junior power connectors are able to handle up to 9A per circuit making them ideal for use in high current applications. These Mini-Fit Junior PCB headers have fully isolated terminals for protection against, debris, arcing and damage caused by mishandling. The connector housings are also scoop-proof which prevents damage to the pin terminals when mated at a severe angle. The housings of these PCB headers incorporate polarization and keying features to prevent misalignment and mismating with the receptacle. A positive locking mechanism provides a secure connection with the mating receptacle and prevents accidental unmating caused by excessive shock or vibration. An audible click indicates that the connector is fully mated. For a secure connection to the PCB versions of these Mini-Fit Junior PCB headers are available with snap-in plastic PCB peg locks. Versions are also available with PCB mounting flanges. These Mini-Fit Junior 4.2 mm PCB headers are available with a UL94V-0 or UL94V-2 housing material and with a range of contact configurations and contact platings

Features and Benefits

• Can handle Up to 9A current per circuit
• Fully isolated terminals
• Scoop-proof housings to prevent contact damage
• Polarization and keying to prevent mismating
• Positive locking mechanism for secure mating connection
• Audible click for mating confirmation
• Versions with PCB retention pegs and mounting flanges

Product Application Information

Mini-Fit Junior power connectors are ideal for use in high current, high density wire to wire and wire to board applications that require design flexibility. Applications include consumer white goods, office equipment, industrial automation equipment, industrial networks, rack-mount servers, routers and switches.

Molex Minifit Jr.™ Series

Specificaties
Kenmerk Waarde
Series Mini-Fit Jr
Pitch 4.2mm
Number of Contacts 6
Number of Rows 2
Body Orientation Right Angle
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Mounting Type Through Hole
Termination Method Solder
Contact Plating Tin
Contact Material Brass
Current Rating 8A
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
Designed with a high-temperature LCP housing,Mini-Fit RoHS Temperature ...
Description:
Designed with a high-temperature LCP housing,Mini-Fit RoHS Temperature Capable (RTC) Headers can withstand high SMT solder-reflow temperatures to guarantee compatibility with lead-free RoHS reflow processes.,Mini-Fit RTC headers mate with standard Mini-Fit receptacles using the standard Mini-Fit key design. ...
WR-WTB series PCB SMT mount vertical shrouded male ...
Description:
WR-WTB series PCB SMT mount vertical shrouded male header connectors with a 2.00mm pitch. These wire to board PCB SMT mount shrouded headers have a beige nylon 9T UL94-V0 insulator and stamped tin plated copper alloy contacts.
This range of L-Tek DIL 90° PC tail ...
Description:
This range of L-Tek DIL 90° PC tail Headers are part of the Datamate Series from Harwin. Polarised mouldingsHigh reliability connector systemThe L-Tek Datamate connectors are available with or without Latches.Mates with known industry equivalentsSuited for COTS applicationsComplies with BS9525-F0033/MIL ...
A range shrouded headers for the JST PH ...
Description:
A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) ...