Hirose DF20 Series Straight Surface Mount PCB Header, 40 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded
- RS-stocknr.:
- 685-0735
- Fabrikantnummer:
- DF20F-40DP-1V(55)
- Fabrikant:
- Hirose
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Hirose DF20 Series Straight Surface Mount PCB Header, 40 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded
- RS-stocknr.
- 685-0750
Prijs Elk (in een pakket van 5)
€ 5,37
(excl. BTW)
€ 6,50
(incl. BTW)
- RS-stocknr.:
- 685-0735
- Fabrikantnummer:
- DF20F-40DP-1V(55)
- Fabrikant:
- Hirose
Wetgeving en compliance
Productomschrijving
Double Row Straight Pin Header
Features and Benefits
Beige pin headers
Polyamide UL94V-0
Metal fitting
1 mm contact pitch
Highly reliable electrical connection wipe
Equipment board automatic placement
Polyamide UL94V-0
Metal fitting
1 mm contact pitch
Highly reliable electrical connection wipe
Equipment board automatic placement
Applications
Notebook PC
Small size office automation equipment
Consumer devices
Applications requiring low profile reliable board to cable connection (AWG 28, 30, 32)
Small size office automation equipment
Consumer devices
Applications requiring low profile reliable board to cable connection (AWG 28, 30, 32)
1.0mm Double-Row Connector - Hirose DF20
Board to wire connector range, 1mm contact pitch,Low profile design with a mating height above the PCB of 5.8mm,Mechanism to prevent mis-insertion
Specificaties
Kenmerk | Waarde |
---|---|
Series | DF20 |
Pitch | 1.0mm |
Number of Contacts | 40 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 1.0A |
Voltage Rating | 100.0 V |