- RS-stocknr.:
- 171-1328
- Fabrikantnummer:
- 550-5307F
- Fabrikant:
- Dialight
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 171-1328
- Fabrikantnummer:
- 550-5307F
- Fabrikant:
- Dialight
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MX
Productomschrijving
Dialight 550-xx07 Series LED CBI® Circuit Board Indicators
The 550-xx07, from Dialight, are LED circuit board indicators from their CBI® family. They contain one 5mm through-hole LED in a black plastic housing with a sloped back. Their black housings enable a high contrast and housing standoffs help with the cleaning of the PCB. They are available in general purpose, integral resistor, low current, high efficiency, bi-colour and super bright LED options.
Features of the 550-xx07 PCB LED indicators:
1 x 5mm LED
Through-hole mounting
Variety of colour options
Black plastic housing
Sloped back with standoffs
Compatible with 550-xx07 dual block and 550-xx07-004 quad block
1 x 5mm LED
Through-hole mounting
Variety of colour options
Black plastic housing
Sloped back with standoffs
Compatible with 550-xx07 dual block and 550-xx07-004 quad block
PCB LED Indicators, Dialight
Specificaties
Kenmerk | Waarde |
---|---|
LED Colours | Yellow |
Number of LEDs | 1 |
Mounting Type | Through Hole |
Supply Voltage | 3 V |
Number of Pins | 2 |
Viewing Angle | 50 ° |
Dominant Wavelength | 585 nm |
LED Orientation | Right Angle |
Dimensions | 13.85 x 6.22 x 6.22mm |
Length | 13.85mm |
Width | 6.22mm |
Height | 6.22mm |
Intensity | 34mcd |