- RS-stocknr.:
- 866-4762
- Fabrikantnummer:
- 0031.3824
- Fabrikant:
- Schurter
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 866-4762
- Fabrikantnummer:
- 0031.3824
- Fabrikant:
- Schurter
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CH
Productomschrijving
Schurter FAC Series Fuse Holder
Schurter FAC series shock-safe PCB mount fuse holders for 5 x 20 or 6.3 x 32 mm cartridge fuses. The FAC series has a thermoplastic body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.
For appliances in unattended use
Low profile fuse block with insulation walls
Kinked or straight PCB-terminals
Vertical style
Compact size
Low profile fuse block with insulation walls
Kinked or straight PCB-terminals
Vertical style
Compact size
PCB Mounting
Voltage Rating 250V.
Specificaties
Kenmerk | Waarde |
---|---|
Current Rating | 16A |
Voltage Rating | 400V |