Schurter 1A Manual Cap PCB Mount Fuse Holder for 5 x 20mm Cartridge Fuse, 250V ac

  • RS-stocknr. 866-5006
  • Fabrikantnummer 0031.8416
  • Fabrikant Schurter
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CZ
Productomschrijving

Schurter OGN-SMD Fuse Holders

Schurter OGN-SMD series are surface mount fuse holders for 5 x 20 mm cartridge fuses. The OGN-SMD series has a polyethylene terephthalate body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.

For appliances in unattended use
Low profile fuse block with insulation walls
SMD mount
Suitable for reflow and vapour-phase soldering

Approvals

UL recognised component, CSA certified, VDE

PCB Mounting

Voltage Rating 250V.

Specificaties
Kenmerk Waarde
Fuse Type Cartridge
Fuse Size 5 x 20mm
Current Rating 1A
Voltage Rating 250V ac
Cap Style Manual
Body Material Polyethylene, Thermoplastic
Contact Material Tin Plated Copper Alloy
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 04-05-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Pack of 400)
1,431
(excl. BTW)
1,732
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
400 +
€ 1,431
€ 572,40
*prijsindicatie
Related Products
Professional range of Schurter fuse clips designed for ...
Description:
Professional range of Schurter fuse clips designed for 20 and 32A applications.Heavy duty fuse clips, the fuse clips offer minimal power dissipation due to high clamping force. Applications include:Photovoltaic applications.Inverters.Battery charge contollers.String fuse holders.DC applications. Solder terminals ...
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral ...
Description:
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard ...
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral ...
Description:
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard ...
Schurter FPG series fuseholders are a robust and ...
Description:
Schurter FPG series fuseholders are a robust and dependable solution to a range of fuse requirements. Available with either a slotted or fingergrip plug, the Schurter FPG fuseholder series offers increased versatility of choice. Applications include industrial electronics, household appliances ...