500-004 Universal Tank

Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: GB
Productomschrijving

PCB Preparation Single Tanks - Process, Wash or Etch

Mega Electronics PCB etching tank with thermostat controlled heater and pump which forces air through two bubble bars to provide efficient and even etching. PCBs are safely and tidily lowered into the tank using the lid basket and are then drained and lifted from the tank when worked. The tank is designed to provide a high degree of safety to users, having splash proof controls and a syphon pump to safely empty the tank and avoid spillages.

Recommended chemistry:
Heated process: Developer 690-849; Tin Plating 567-812
Bubble Etch: Fine Etch Crystals 363-6573 or Ferric Pellets 367-0056

Internal Tanks Anti-leak one-piece polypropylene
Outer Wrapper 6mm Polypropylene
Max. Board Size 315 x 260 mm
Tank Capacity 5 litres
Operating Voltage 240V, 50Hz
User Thermostat Range 10°C to 55°C

Supplied with

PCB board holder with retaining clips. Heated Process & Bubble Etch Tanks also include an IEC mains lead and siphon for emptying

PCB Development Equipment

These Processing Tanks comprise of a number of different versions to enable the following complete 7-stage production process to be undertaken:,1. Develop, 2. Wash, 3. Etch, 4. Wash, 5. Resist Strip, 6. Wash, 7. Chemical Tin.

Specificaties
Kenmerk Waarde
Number of Tanks 1
Tank Types Included Developing, Resist Stipping, Tinning
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service