Molex CLIK-MATE Series 502494 Series Number 2mm Pitch 2 Way 1 Row Right Angle PCB Socket, Surface Mount

  • RS-stocknr. 134-0584
  • Fabrikantnummer 502494-0270
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: JP
Productomschrijving

Molex 2.00 mm CLIK-Mate SMT PCB Receptacles

CLIK-Mate 2.00 mm SMT PCB receptacles with a robust design for use with CLIK-Mate 2.00 mm receptacle housings. These CLIK-Mate SMT receptacles have a dual inner positive locking mechanism that provides an audible click when a secure mating connection has been made. The housings of these CLIK-Mate receptacles have mating guides and keying to prevent mismating. A flat pick-and place area on the connector housing enables easy automatic placement on the PCB. Reinforced metal solder tabs offer a secure PCB retention and provide strain relief to the solder joint. These CLIK-Mate PCB receptacles feature a tuning fork terminal design that provides a secure electrical contact, a low insertion force and prevents stubbing.

Molex 2.00 mm CLIK-Mate SMT PCB Receptacles

• Robust design
• Dual inner positive locking mechanism for mating assurance
• Polarization features to prevent mismating
• Metal solder tabs for secure PCB retention
• Tuning fork terminal design for secure electrical contact
• Pick and place area for automatic placement on PCB

Applications

These CLIK-Mate 2.00 mm connectors are ideal for use in a wide range of applications in several industries. Applications include automotive head lamps and interior mirrors, industrial scanners, smart grid meters, LED light modules, medical patient monitors, surgical equipment and LCD & TV panels

Molex 2.00 mm CLIK-Mate Wire to Board Connector System

CLIK-Mate 2.00 mm wire to board connector system with a rugged design and a high current carrying capability of 3.0 A and 250 V. The 2.00mm CLIK-Mate connector system provides a secure electrical connection with a low insertion force. Dual inner positive locks produce an audible click when the connectors are mated providing reliable mating assurance. The 2.00mm CLIK-Mate connector system consists of SMT PCB receptacles, crimp housings and crimp contacts with a low insertion force tuning fork design. These CLIK-Mate connectors are ideal for use in applications that require a connector with robust features and a high pin count that occupies less space

Specificaties
Kenmerk Waarde
Number of Contacts 2
Number of Rows 1
Pitch 2mm
Type Wire to Board
Mounting Type Surface Mount
Body Orientation Right Angle
Termination Method Solder
Current Rating 3A
Voltage Rating 250 V
Series CLIK-Mate
Contact Material Copper Alloy
Series Number 502494
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 21-09-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (On a Reel of 10)
0,347
(excl. BTW)
0,42
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
10 - 40
€ 0,347
€ 3,47
50 - 90
€ 0,325
€ 3,25
100 - 240
€ 0,304
€ 3,04
250 +
€ 0,274
€ 2,74
*prijsindicatie
Verpakkingsopties
Related Products
H.FL series low profile SMT coaxial receptacle connectors ...
Description:
H.FL series low profile SMT coaxial receptacle connectors with a 3mm height off PCB when mounted. These H.FL series SMT coaxial connectors have a high frequency response of V.S.W.R 1.3 or less from DC, AC 1 to 3000 MHz and ...
2 mm DF59 Series wire to board crimp ...
Description:
2 mm DF59 Series wire to board crimp socket housings with a compact space saving design and a low profile mating height of 2.48 mm. These DF59 crimp housings use a swing lock mechanism when mated which incorporates both positive ...
An 8 port category 4 8//8 way socket ...
Description:
An 8 port category 4 8//8 way socket module, commonly known as a harmonica, for right angle PCB mounting. Ideal for multiple network applications. Dimensions(mm) H, 13.3 x W, 114.43 x L, 20.70.
A range of KK® PC Board Connectors, 5.08mm ...
Description:
A range of KK® PC Board Connectors, 5.08mm pitch, 3002 Series, populated with positive cantilever wipe action contacts.Part numbers 10-10-10x1 are Side Entry Mount Style A.Part numbers 10-10-10x3 are Top Entry Mount Style C.