Molex SLIMSTACK Series 54363 Series Number 0.5mm Pitch 40 Way 2 Row Straight PCB Socket, Surface Mount

  • RS-stocknr. 167-6379
  • Fabrikantnummer 54363-0489
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: JP
Productomschrijving

SlimStack™ Stacking 54363 Series Receptacles

The 0.50 mm Pitch SlimStack™ 54363 Series Receptacle is a Dual Row, Surface Mount, Vertical Socket, with Solder Tab. When mated to the 55650 Series SlimStack™ Plugs, stock number 797-8916 typical, gives a Stack Height of 2.00 mm.

The Molex SlimStack™ family of Micro SMT 0.50 mm stacking Board-to-Board connectors have a durable blade-on-beam contact and tails that provide strong solder fillets. The design of the SlimStack Board-to-Board connectors includes a metal friction lock that provides extra mating retention. This makes these SlimStack Board-to-Board connectors ideal for portable applications subjected to vibration or shock.

Specificaties
Kenmerk Waarde
Number of Contacts 40
Number of Rows 2
Pitch 0.5mm
Type Board to Board
Mounting Type Surface Mount
Body Orientation Straight
Termination Method Solder
Current Rating 500mA
Voltage Rating 50 V ac/dc
Series SlimStack
Contact Material Copper Alloy
Series Number 54363
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 18-06-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (On a Reel of 2500)
1,926
(excl. BTW)
2,33
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
2500 +
€ 1,926
€ 4.815,00
*prijsindicatie