0.40mm Pitch Board-to-Board SlimStack Receptacle, Surface Mount, Dual Row, Vertical Stacking, 1.50mm or 2.00mm Stacking Height, with Space Saving J-Bend Leads, 34 Circuits
Kenmerk | Waarde |
---|---|
Number of Contacts | 34 |
Number of Rows | 2 |
Pitch | 0.4mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Vertical |
Termination Method | Solder |
Stacking Height | 1.5mm |
Current Rating | 300mA |
Voltage Rating | 50 Vrms ac/dc |
Contact Material | Phosphor Bronze |
Contact Plating | Gold Plated |
Series Number | 51338 |