Molex 52602 Series Number 1mm Pitch 50 Way 2 Row PCB Socket, Surface Mount, Solder Termination

  • RS-stocknr. 178-9828
  • Fabrikantnummer 52602-0579
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: JP
Productomschrijving

Molex PCB Socket

The Molex PCB 52602 series surface mount vertical socket has 50 contacts. It has a voltage rating of 100V and a current rating of 500mA. The socket has gold-plated and tin-plated phosphor bronze contacts. It is used in portable and handheld equipment.

Features and Benefits

• Pitch size is 1mm
• Dual rows
• Large mating guide
• Operating temperature ranges between -55°C and 85°C
• Stacking height is 20mm
• Termination method is solder

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Specificaties
Kenmerk Waarde
Number of Contacts 50
Number of Rows 2
Pitch 1mm
Type PCB Receptacle
Mounting Type Surface Mount
Body Orientation Vertical
Stacking Height 20mm
Termination Method Solder
Current Rating 500mA
Voltage Rating 100 V
Contact Material Phosphor Bronze
Contact Plating Gold, Tin
Series Number 52602
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 21-10-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 3600)
3,432
(excl. BTW)
4,153
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
3600 - 3600
€ 3,432
€ 12.355,20
7200 - 32400
€ 3,226
€ 11.613,60
36000 +
€ 3,044
€ 10.958,40
*prijsindicatie
Related Products
This range of KK 254, 4455 Series, PC ...
Description:
This range of KK 254, 4455 Series, PC Board Connectors are Right Angle PCB Sockets.Part numbers 38-00-13xx are fitted with Phosphor Bronze Cats Ear Terminals and are Tin plated.Part numbers 22-15-2xx6 are fitted with Brass Standard Terminals and are Tin ...
The Molex PCB CLIK-Mate 502584 series surface mount ...
Description:
The Molex PCB CLIK-Mate 502584 series surface mount vertical socket has 6 contacts. It has a voltage rating of 100V and a current rating of 2A. The socket has tin-plated copper alloy contacts. It is used in portable and handheld ...
A large variety of connector options, to cover ...
Description:
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements. Divisible strips featuring tin-plated contacts with gold-plated tulips.Available in 20 and 32-contact solder or wrap versions.
PCB through hole mount female header connectors with ...
Description:
PCB through hole mount female header connectors with a 2.54mm pitch and 3.20mm pin length. These female PCB socket connectors are double row and have black PBT UL94V-0 housings and gold plated contacts.