Molex 502386 Series Number 1.25mm Pitch 6 Way 1 Row PCB Socket, Surface Mount, Solder Termination

  • RS-stocknr. 179-6508
  • Fabrikantnummer 502386-0670-TR300
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MY
Productomschrijving

1.25mm Right Angle PCB Receptacle

1.25mm Wire to Board CLIK-Mate™ SMT

1.25mm Wire to Board CLIK-Mate™ SMT

The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.

Robust positive lock provides greater mating assurance
Direct vacuum pick-and-place; no capton tape needed
Superior terminal polarization features prevent wrong terminal insertion
Single lock 1 - 7 way, dual lock 8 - 15 way

Specificaties
Kenmerk Waarde
Number of Contacts 6
Number of Rows 1
Pitch 1.25mm
Type PCB Receptacle
Mounting Type Surface Mount
Body Orientation Right Angle
Termination Method Solder
Current Rating 1A
Voltage Rating 50 Vrms ac/dc
Contact Material Copper Alloy
Contact Plating Tin
Series Number 502386
600 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (On a Reel of 300)
0,46
(excl. BTW)
0,56
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
300 - 1200
€ 0,46
€ 138,00
1500 - 2700
€ 0,423
€ 126,90
3000 +
€ 0,40
€ 120,00
*prijsindicatie
Related Products
FunctionMAX FX18 Series 0.8 mm high-speed board to ...
Description:
FunctionMAX FX18 Series 0.8 mm high-speed board to board connectors for coplanar, vertical and stacking mating styles. These FunctionMAX FX18 0.8 mm BTB connectors have a high-speed transmission capability of up to 10 Gbit/s and support PCI - Express Ver. ...
This 0.80 mm pitch high speed socket with ...
Description:
This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and ...
This range of QSE Series 0.8 mm pitch ...
Description:
This range of QSE Series 0.8 mm pitch Sockets have Alignment Pins, gold plated contacts and ground plane and tin plated tails. Low profile (3.25mm)Metal ground plate.
8925E series low profile wire to board IDC ...
Description:
8925E series low profile wire to board IDC socket connectors with a 1.27mm pitch designed for use with 0.635mm pitch single flat cable. These 8925E series ribbon cable connectors have a low insertion and withdrawal force and feature IDC contacts ...