Molex 54722 Series Number 0.5mm Pitch 16 Way 2 Row PCB Socket, Surface Mount, Solder Termination

  • RS-stocknr. 179-6544
  • Fabrikantnummer 54722-0164-TR750
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

SlimStack™ Micro SMT Stacking Connectors

SlimStack™ Plugs and Receptacles available in stacking heights of:
1.5mm SlimStack™ Receptacles Series 54722 and Plugs Series 55560
3.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53748
4.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53916

Gold plated contacts for high reliability connectivity
High density capability
Secure retention against shock and vibration

Molex PCB Socket

The Molex PCB 54722 series surface mount vertical socket with 16 contacts. It has a durable blade-on-beam contact and tails that provide strong solder fillets. The design of the SlimStack board-to-board connector includes a metal friction lock that provides extra mating retention. This makes it ideal for portable applications subjected to vibration or shock. It has a voltage rating of 50V and a current rating of 500mA. The socket has gold- plated phosphor bronze contacts. It is used as portable and handheld equipment.

Features and Benefits

• Pitch size is 0.5mm
• Dual rows
• Large mating guide
• Operating temperature ranges between -40°C and 105°C
• Stacking height is 1.5mm
• Termination method is solder

Certifications

• REACH SVHC
• UL listed

The Molex SlimStack™ family of Micro SMT 0.50 mm stacking Board-to-Board connectors have a durable blade-on-beam contact and tails that provide strong solder fillets. The design of the SlimStack Board-to-Board connectors includes a metal friction lock that provides extra mating retention. This makes these SlimStack Board-to-Board connectors ideal for portable applications subjected to vibration or shock.

Specificaties
Kenmerk Waarde
Number of Contacts 16
Number of Rows 2
Pitch 0.5mm
Type PCB Receptacle
Mounting Type Surface Mount
Body Orientation Vertical
Stacking Height 1.5mm
Termination Method Solder
Current Rating 500mA
Voltage Rating 50 V
Contact Material Phosphor Bronze
Contact Plating Gold
Series Number 54722
1500 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (On a Reel of 750)
0,142
(excl. BTW)
0,172
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
750 +
€ 0,142
€ 106,50
*prijsindicatie
Related Products
DF40 Series 0.4 mm board to board and ...
Description:
DF40 Series 0.4 mm board to board and board to FPC header and socket connectors with a high density, low profile space saving design. The width of these connectors is a minimum of 3.38 mm but there is still sufficient ...
0.50 mm Q Pairs® High-Speed Ground Plane Socket ...
Description:
0.50 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair. Low profile 5 mm stack heightUp to 80 differential pairsUp to 9.5 GHz / 19 Gbps0.50 mm (.0197") pitch.
FEATURESWide range of mated heights (3.0 to 9.0 ...
Description:
FEATURESWide range of mated heights (3.0 to 9.0 mm) is available“TOUGH CONTACT” construction provides high contact reliability design resistant to various environmental conditions.The effective mating length is long and there is enough space for mating.APPLICATIONSMobile devices and industrial equipment.
These ESQT Series of Board to Board, 2 ...
Description:
These ESQT Series of Board to Board, 2 mm pitch, Quad Row Elevated Socket Strips have Gold plated Tiger Buy contacts and either Gold or Tin plated Tails, see table. This range of ESQT Series of Board-to-Board, 2 mm pitch, ...