Molex CLIK-MATE Series 502382 Series Number 1.25mm Pitch 2 Way 1 Row Straight PCB Socket, Surface Mount

  • RS-stocknr. 660-1053
  • Fabrikantnummer 502382-0270
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MY
Productomschrijving

1.25mm Vertical PCB Receptacle

1.25mm Wire to Board CLIK-Mate™ SMT

1.25mm Wire to Board CLIK-Mate™ SMT

The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.

Robust positive lock provides greater mating assurance
Direct vacuum pick-and-place; no capton tape needed
Superior terminal polarization features prevent wrong terminal insertion
Single lock 1 - 7 way, dual lock 8 - 15 way

Specificaties
Kenmerk Waarde
Number of Contacts 2
Number of Rows 1
Pitch 1.25mm
Type Wire to Board
Mounting Type Surface Mount
Body Orientation Straight
Termination Method Solder
Current Rating 1A
Voltage Rating 50 V ac/dc
Series CLIK-Mate
Contact Material Copper Alloy
Series Number 502382
110 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
10 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each (In a Pack of 10)
0,396
(excl. BTW)
0,479
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
10 - 190
€ 0,396
€ 3,96
200 - 740
€ 0,339
€ 3,39
750 - 2990
€ 0,294
€ 2,94
3000 - 5990
€ 0,282
€ 2,82
6000 +
€ 0,275
€ 2,75
*prijsindicatie
Related Products
This range of QSE Series 0.8 mm pitch ...
Description:
This range of QSE Series 0.8 mm pitch Sockets have Alignment Pins, gold plated contacts and ground plane and tin plated tails. Low profile (3.25mm)Metal ground plate.
A range of KK PC Board Connectors, Bottom ...
Description:
A range of KK PC Board Connectors, Bottom Entry Sockets, that mate with KK Pin Headers Series:4030 stock number 453-145 typical;4049 stock number 453-139 typical; 42375 stock number720-5637.
KK PC Board Connectors, Top Entry Sockets, 4455 ...
Description:
KK PC Board Connectors, Top Entry Sockets, 4455 Series that mate with KK Pin Header Series:4049 stock number 453-139 typical;42375 stock number720-5637;and 70021 Series male SL Terminals stock number 670-6262 typical.
52885 series SlimStack SMT dual row vertical stacking ...
Description:
52885 series SlimStack SMT dual row vertical stacking board-to-board receptacles with a 0.635mm pitch. These SlimStack fine-pitch SMT board to board connectors have an anti-flux design, fitting nails for holding the connector on to the PCB and providing strain relief ...