Wurth Elektronik 4122M Series PCB Terminal Block, 9-Contact, 7mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS-stocknr.:
- 191-3029
- Fabrikantnummer:
- 691412220009M
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 191-3029
- Fabrikantnummer:
- 691412220009M
- Fabrikant:
- Wurth Elektronik
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 9 |
Pitch | 7mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Termination Method | Solder |
Type | Terminal Block |
Current Rating | 4A |
Body Orientation | 45 ° |
Colour | Grey |
Voltage Rating | 1.6 kV ac, 2.5 kV ac, 300 V ac, 750 V ac |
Series | 4122M |
Length | 61mm |
Width | 12mm |
Depth | 13.2mm |