- RS-stocknr.:
- 161-7786
- Fabrikantnummer:
- PT 13/2/6
- Fabrikant:
- Block
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 17-06-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een bak van 28)
€ 25,09
(excl. BTW)
€ 30,36
(incl. BTW)
Aantal stuks | Per stuk | Per tray* |
28 + | € 25,09 | € 702,52 |
*prijsindicatie |
- RS-stocknr.:
- 161-7786
- Fabrikantnummer:
- PT 13/2/6
- Fabrikant:
- Block
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Transformers PCB Mount, Short Circuit Proof, VB & PT Series
230Va.c. 50 to 60Hz primary
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above
Single or twin secondary windings for series or parallel connection (For conformance reasons,0.35 to 3.2VA transformers with 2 x 15 and 2 x 18V outputs and all transformers with 2x 24V outputs should not have their secondaries connected in series as this means they will not meet the VDE 0550 approval)
VB series (0.35 - 3.2VA) are inherently short circuit proof
PT series (4.5 - 22VA) are protected by internal PTC device
Compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure boarding mounting on 4.5VA and above
Standards
EN 61558
Approvals
ENEC 10; UL recognised component
Specificaties
Kenmerk | Waarde |
---|---|
Secondary Voltage Rating | 6V ac |
Power Rating | 13VA |
Primary Voltage Rating | 230V ac |
Number of Outputs | 2 |
Length | 56mm |
Width | 47mm |
Depth | 40mm |
Dimensions | 56 x 47 x 40mm |
Weight | 420g |
Mounting Type | Through Hole |
Maximum Temperature | +40°C |
- RS-stocknr.:
- 161-7786
- Fabrikantnummer:
- PT 13/2/6
- Fabrikant:
- Block