- RS-stocknr.:
- 164-9534
- Fabrikantnummer:
- LDECA2330KA0N00
- Fabrikant:
- KEMET
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 164-9534
- Fabrikantnummer:
- LDECA2330KA0N00
- Fabrikant:
- KEMET
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 0.033µF |
Voltage | 40 V ac, 50 V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 3.3mm |
Depth | 1.7mm |
Height | 1.2mm |
Dimensions | 3.3 x 1.7 x 1.2mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | SMT |
Package/Case | 1206 (3216M) |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |