ifm electronic Photoelectric Photoelectric Sensor, Rectangular Sensor, 0.3 m Detection Range IO-LINK
- RS-stocknr.:
- 190-993
- Fabrikantnummer:
- OGD592
- Fabrikant:
- ifm electronic
Informatie over voorraden is momenteel niet toegankelijk
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 299,41
(excl. BTW)
€ 362,29
(incl. BTW)
- RS-stocknr.:
- 190-993
- Fabrikantnummer:
- OGD592
- Fabrikant:
- ifm electronic
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
| Merk | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Photoelectric | |
| Detection Range | 0.3 m | |
| Output Type | PNP | |
| Switching Mode | Light Switching | |
| Electrical Connection | Digital | |
| Communication Protocol | IO-LINK | |
| Alles selecteren | ||
|---|---|---|
Merk ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Photoelectric | ||
Detection Range 0.3 m | ||
Output Type PNP | ||
Switching Mode Light Switching | ||
Electrical Connection Digital | ||
Communication Protocol IO-LINK | ||
- Land van herkomst:
- DE
The Ifm electronic photoelectric distance sensor excels in precision with its PMD time-of-flight technology, measuring distances from 0.025 to 0.3 meters. Its compact M18 housing integrates easily into various setups. Users can configure the sensor through IO-Link or three intuitive buttons, with distance readings displayed on a two-colour screen. Designed for reliability with laser protection class 1 and IP 65/67 ratings, it ensures accurate performance even in challenging environments.
Small compact design with standard M18 thread and PMD time-of-flight technology
Measurement to the nearest millimetre and monitoring of distances in the running process
Easy setting with 3 buttons or IO-Link
Distance value shown on 2-colour display and sent via IO-Link
Measurement to the nearest millimetre and monitoring of distances in the running process
Easy setting with 3 buttons or IO-Link
Distance value shown on 2-colour display and sent via IO-Link
Gerelateerde Links
- ifm electronic Photoelectric Photoelectric Sensor 1.5 m Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 10 mm → 4.5 m Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 4 → 500 mm Detection Range IO-LINK
- Contrinex Retroreflective Photoelectric Sensor 0 → 1200 mm Detection Range IO-LINK
- SICK IO-Link Photoelectric Sensor, Rectangular Sensor
- SICK IO-Link Photoelectric Sensor 300 mm IP67
- Leuze Retroreflective Photoelectric Sensor Photoelectric Sensor 0 → 4 m PNP
- SICK IO-Link Photoelectric Sensor 180 mm IP66, IP67