ifm electronic Photoelectric Photoelectric Sensor, Rectangular Sensor, 1.5 m Detection Range IO-LINK
- RS-stocknr.:
- 191-622
- Fabrikantnummer:
- OGD580
- Fabrikant:
- ifm electronic
Informatie over voorraden is momenteel niet toegankelijk
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 299,41
(excl. BTW)
€ 362,29
(incl. BTW)
- RS-stocknr.:
- 191-622
- Fabrikantnummer:
- OGD580
- Fabrikant:
- ifm electronic
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
| Merk | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Photoelectric | |
| Detection Range | 1.5 m | |
| Output Type | PNP | |
| Electrical Connection | Digital | |
| Switching Mode | Light Switching | |
| Communication Protocol | IO-LINK | |
| Alles selecteren | ||
|---|---|---|
Merk ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Photoelectric | ||
Detection Range 1.5 m | ||
Output Type PNP | ||
Electrical Connection Digital | ||
Switching Mode Light Switching | ||
Communication Protocol IO-LINK | ||
- Land van herkomst:
- DE
The Ifm electronic Photoelectric Distance Sensor features a compact M18 threaded design and PMD time-of-flight technology for accurate measurements up to 1.5 meters. It offers color-independent range detection and is equipped with a 2-colour display for real-time visualisation and setting adjustments. With laser protection class 1, it is suitable for automotive and industrial applications. The sensor supports IO-Link for easy integration and configuration, ensuring reliable performance even in challenging conditions. Its robust construction provides protection against dust and water (IP 65/67).
Small compact design with standard M18 thread and PMD time-of-flight technology
Long range
Colour-independent range
Sensors with laser protection class 1 example for the automotive industry
Visualisation and setting of the distance value via IO-Link and 2-colour display on the unit
Long range
Colour-independent range
Sensors with laser protection class 1 example for the automotive industry
Visualisation and setting of the distance value via IO-Link and 2-colour display on the unit
Gerelateerde Links
- ifm electronic Photoelectric Photoelectric Sensor 0.3 m Detection Range IO-LINK
- ifm electronic Photoelectric Photoelectric Sensor 1.5 m Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 4 → 500 mm Detection Range IO-LINK
- SICK Retroreflective Photoelectric Sensor 10 mm → 4.5 m Detection Range IO-LINK
- Contrinex Retroreflective Photoelectric Sensor 0 → 1200 mm Detection Range IO-LINK
- SICK IO-Link Photoelectric Sensor, Rectangular Sensor
- SICK Retroreflective Photoelectric Sensor 0.1 → 1.8 m Detection Range
- SICK Energetic Photoelectric Sensor 30 → 1300 mm Detection Range