Banner Diffuse Photoelectric Sensor, Rectangular Sensor
- RS-stocknr.:
- 292-955
- Fabrikantnummer:
- QS186LE2Q8
- Fabrikant:
- Banner
Subtotaal (1 eenheid)*
€ 206,15
(excl. BTW)
€ 249,44
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 14 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 206,15 |
*prijsindicatie
- RS-stocknr.:
- 292-955
- Fabrikantnummer:
- QS186LE2Q8
- Fabrikant:
- Banner
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
| Merk | Banner | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Interface Type | M12 | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Visible Red | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Maximum Current | 35mA | |
| Standards/Approvals | CE, EN 60825-1:2001, UL | |
| Housing Material | Thermoplastic | |
| Mount Type | Threaded | |
| Hazardous Area Certification | No | |
| Series | WORLD-BEAM QS186LE | |
| Detection Range | 30 m | |
| Alles selecteren | ||
|---|---|---|
Merk Banner | ||
Product Type Photoelectric Sensor | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Interface Type M12 | ||
Maximum DC Voltage 30V dc | ||
Light Source Visible Red | ||
IP Rating IP67 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Maximum Current 35mA | ||
Standards/Approvals CE, EN 60825-1:2001, UL | ||
Housing Material Thermoplastic | ||
Mount Type Threaded | ||
Hazardous Area Certification No | ||
Series WORLD-BEAM QS186LE | ||
Detection Range 30 m | ||
- Land van herkomst:
- MX
The Banner Word Beam Laser Emitter Sensor is engineered for precision in sensing applications. This compact device utilises Class 2 laser technology providing a visible red beam for reliable detection of small objects across extended distances. Ideal for use in conjunction with modulated photoelectric receivers it achieves superior range and accuracy compared to traditional LED emitters.
Constructed with durable materials to withstand challenging environmental conditions
Provides multiple output shapes for tailored applications
Incorporates built in protection against reverse polarity for enhanced safety
Designed for quick and efficient setup minimising downtime during installation
Gerelateerde Links
- Banner Diffuse Photoelectric Sensor 30 m Detection Range
- Banner Diffuse Photoelectric Sensor 1500 Detection Range
- Banner Diffuse Photoelectric Sensor 1500 mm Detection Range
- Banner Diffuse Photoelectric Sensor 45 mm Detection Range
- Banner Diffuse Photoelectric Sensor 800 mm Detection Range
- Banner Diffuse Photoelectric Sensor 250 mm Detection Range
- Banner Diffuse Photoelectric Sensor 600 mm Detection Range
- Banner Diffuse Photoelectric Sensor 300 mm Detection Range