Banner Photoelectric Sensor, Barrel Sensor, 25000 mm Detection Range
- RS-stocknr.:
- 295-079
- Fabrikantnummer:
- S18-2NAEL-Q8
- Fabrikant:
- Banner
Subtotaal (1 eenheid)*
€ 44,96
(excl. BTW)
€ 54,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 44,96 |
*prijsindicatie
- RS-stocknr.:
- 295-079
- Fabrikantnummer:
- S18-2NAEL-Q8
- Fabrikant:
- Banner
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
| Merk | Banner | |
| Sensor Style | Barrel | |
| Detection Range | 25000 mm | |
| Electrical Connection | Quick Disconnect Connector | |
| Alles selecteren | ||
|---|---|---|
Merk Banner | ||
Sensor Style Barrel | ||
Detection Range 25000 mm | ||
Electrical Connection Quick Disconnect Connector | ||
- Land van herkomst:
- CN
The Banner Advanced plastic sensor represents the pinnacle of precision detection technology, offering robust functionality in a compact 18 mm design. Engineered for versatility, it excels in varied applications with its reliable and bright visible red emitter beam, making alignment a breeze. Built to withstand diverse environmental conditions, this sensor ensures stable performance across a wide temperature range.
Versatile model options cater to various sensing needs
Protection circuitry ensures reliable operation under adverse conditions
Compact design suitable for tight installation spaces
Protection circuitry ensures reliable operation under adverse conditions
Compact design suitable for tight installation spaces
Gerelateerde Links
- Banner Emitter Photoelectric Sensor 25000 mm Detection Range
- Banner Receiver Photoelectric Sensor 25000 mm Detection Range
- Banner Through Beam Photoelectric Sensor 25 m Detection Range
- Banner Photoelectric Sensor 50 mm Detection Range
- Banner Photoelectric Sensor 200 mm Detection Range
- Banner Photoelectric Sensor 100 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Receiver Photoelectric Sensor 25 m Detection Range