- RS-stocknr.:
- 179-5300
- Fabrikantnummer:
- SA1E-BP1C
- Fabrikant:
- Idec
24 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 132,47
(excl. BTW)
€ 160,29
(incl. BTW)
Aantal stuks | Per stuk |
1 - 24 | € 132,47 |
25 - 49 | € 123,06 |
50 + | € 116,44 |
- RS-stocknr.:
- 179-5300
- Fabrikantnummer:
- SA1E-BP1C
- Fabrikant:
- Idec
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
Six sensing methods
Cable model (three cable lengths) and M8 connector models are available.
NPN output, PNP output, light ON, dark ON can be selected.
Sensing range doubled with SA1E-T through-beam and SA1E-P polarized retro-reflective models.
Highly stable with excellent resistance against vibration and shock resistance.
Coaxial polarized retro-reflective model (SA1E-X) ensures stable detection, unaffected by construction, inclination or shaking of the object, and a high-speed response and small beam ensure reliable counting of target objects moving at high speed.
Air blower mounting block for installing an air blower to clean the lens surface. Ideal to maintain a clean lens surface and sensor performance.
Nine types of slits for through-beam models available.
Cable model (three cable lengths) and M8 connector models are available.
NPN output, PNP output, light ON, dark ON can be selected.
Sensing range doubled with SA1E-T through-beam and SA1E-P polarized retro-reflective models.
Highly stable with excellent resistance against vibration and shock resistance.
Coaxial polarized retro-reflective model (SA1E-X) ensures stable detection, unaffected by construction, inclination or shaking of the object, and a high-speed response and small beam ensure reliable counting of target objects moving at high speed.
Air blower mounting block for installing an air blower to clean the lens surface. Ideal to maintain a clean lens surface and sensor performance.
Nine types of slits for through-beam models available.
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Block |
Detection Type | Background Suppression |
Detection Range | 20 mm → 200 mm |
Output Type | PNP |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 30 mA |
Response Time | 1 ms |
Housing Material | PBT, PC |
Mounting Type | Flange Mount |
Maximum Operating Temperature | +55°C |
Series | SA1E |
Minimum Operating Temperature | -25°C |
Standards Met | CE Certified, cULus Listed |