- RS-stocknr.:
- 775-4366
- Fabrikantnummer:
- E3FBBP22
- Fabrikant:
- Omron
- RS-stocknr.:
- 775-4366
- Fabrikantnummer:
- E3FBBP22
- Fabrikant:
- Omron
Datasheets
Wetgeving en compliance
Productomschrijving
E3FB Compact Photoelectric Sensors
The E3FB range of compact photoelectric sensors from Omron are simple and quick to mount and easy to set up due to the large adjuster and high power LED indicator making alignment easier. The status LED indicators of these photoelectric sensors can also be seen easily, from long distances and wide angles. The E3FB series sensors are typically installed in industrial plants such as food and beverage, textiles, food and logistics and are also designed especially for non stop detection for areas where machines never stop.
Cylindrical straight type
Compact design
Metal housing
Visible LED light for easy alignment
LED indication
Light-ON/Dark-ON selectable by wiring
Reversed power supply polarity protection, output short circuit protection and reversed output polarity protection
Compact design
Metal housing
Visible LED light for easy alignment
LED indication
Light-ON/Dark-ON selectable by wiring
Reversed power supply polarity protection, output short circuit protection and reversed output polarity protection
E3F2 Series Barrel
Output can be configured by wiring either light ON or dark ON
Built in amplifier
Short circuit and reverse polarity protection
M18 DIN size cylindrical housing
Built in amplifier
Short circuit and reverse polarity protection
M18 DIN size cylindrical housing
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Barrel |
Detection Type | Clear Object Detection |
Detection Range | 100 mm → 2 m |
Output Type | PNP |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67, IP69K |
Maximum Current | 25 mA |
Response Time | 500 μs |
Maximum Operating Temperature | +55°C |
Series | E3F |
Minimum Operating Temperature | -25°C |
Housing Material | Nickel Plated Brass |