- RS-stocknr.:
- 814-1083
- Fabrikantnummer:
- BOS 5K-PS-RH12-S75
- Fabrikant:
- BALLUFF
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 814-1083
- Fabrikantnummer:
- BOS 5K-PS-RH12-S75
- Fabrikant:
- BALLUFF
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
BOS Diffuse Proximity Rectangular Sensors
The photoelectric sensors from BALLUFF BOS range use diffuse proximity technology to detect if an object moves within the sensing range. The sensor emits a light beam which reflects of the object in its path, when the object moves within the sensing range the light will reflect back at the correct angle to hit the receiver unit triggering activation of the sensor. Diffuse photoelectric sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.
Pre cabled or connector
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 40 mm → 200 mm |
Output Type | PNP |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | Cable |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Housing Material | PBT, PC |
Minimum Operating Temperature | -25°C |
Series | BOS 5K |
Maximum Operating Temperature | +55°C |