- RS-stocknr.:
- 847-0252
- Fabrikantnummer:
- 135577 12102AQD07
- Fabrikant:
- Eaton
- RS-stocknr.:
- 847-0252
- Fabrikantnummer:
- 135577 12102AQD07
- Fabrikant:
- Eaton
Wetgeving en compliance
Productomschrijving
Eaton Comet Series Sensors
The comet series of high performance, 18mm tubular sensors by Eaton have been designed in a variety of models and modes to solve virtually any sensing problem. The sensors are available in thru-beam, reflex, polarized reflex, diffuse reflective, focused diffuse reflective, wide angle diffuse reflective, perfect prox and plastic fibre optic sensing.
Industry standard 18mm diameter threaded body has flat sides allowing easy mounting
Output status indicator visible from a wide 270 degree angle
Output status indicator visible from a wide 270 degree angle
Note
Eaton formerly known as Moeller
Eaton Sensors
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 24 m |
Output Type | NPN/PNP |
Electrical Connection | 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP69K |
Maximum Current | 250 mA |
Response Time | 3.5 ms |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Series | Eaton Moeller |
Housing Material | Polyurethane |