- RS-stocknr.:
- 908-7163
- Fabrikantnummer:
- OPB829DZ
- Fabrikant:
- Optek
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 908-7163
- Fabrikantnummer:
- OPB829DZ
- Fabrikant:
- Optek
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MX
Productomschrijving
OPB827, OPB828 and OPB829Z Series Slotted Optical Switches
This series of slotted optical switches, from Optek Technology, consist of an IR LED and an NPN silicon phototransistor. They sit within a black plastic housing, mounted on opposite sides of the slot. The OPB827 and OPB828 are designed for mounting on a PCB whilst the OPB829Z has 24 inch AWG wires.
The phototransistor switching occurs when the IR LED and phototransistor are interrupted by an opaque object passing through the slot. Suitable applications for these slotted optical switches include; non-contact object sensing, assembly line automation, machine automation, equipment safety and machine safety.
The phototransistor switching occurs when the IR LED and phototransistor are interrupted by an opaque object passing through the slot. Suitable applications for these slotted optical switches include; non-contact object sensing, assembly line automation, machine automation, equipment safety and machine safety.
Slotted Optical Switches, Optek Technology
Specificaties
Kenmerk | Waarde |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 3.2 mm → 8 mm |
Output Type | Phototransistor |
Electrical Connection | Pre-Wired Cable |
Maximum DC Voltage | 1.7V |
Terminal Type | Wire Lead |
Light Source | LED |
Maximum Current | 50 mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Mounting Type | Panel Mount |
Housing Material | Plastic |