SFH 300-3/4 ams OSRAM 50 ° Visible Light, Infrared Phototransistor, Through Hole 2-Pin 5 mm (T-1 3/4) package
- RS-stocknr.:
- 654-8031
- Fabrikantnummer:
- SFH 300-3/4
- Fabrikant:
- ams OSRAM
Subtotaal (1 verpakking van 10 eenheden)*
€ 3,98
(excl. BTW)
€ 4,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending 10 stuk(s) vanaf 20 juli 2026
- Plus verzending 1.000 stuk(s) vanaf 15 september 2026
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 90 | € 0,398 | € 3,98 |
| 100 - 240 | € 0,336 | € 3,36 |
| 250 - 490 | € 0,306 | € 3,06 |
| 500 - 990 | € 0,264 | € 2,64 |
| 1000 + | € 0,193 | € 1,93 |
*prijsindicatie
- RS-stocknr.:
- 654-8031
- Fabrikantnummer:
- SFH 300-3/4
- Fabrikant:
- ams OSRAM
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ams OSRAM | |
| Product Type | Phototransistor | |
| Spectrums Detected | Visible Light, Infrared | |
| Typical Fall Time | 10μs | |
| Peak Wavelength | 880nm | |
| Typical Rise Time | 10μs | |
| Number of Channels | 1 | |
| Maximum Light Current | 7700μA | |
| Maximum Dark Current | 50nA | |
| Angle of Half Sensitivity | 50 ° | |
| Number of Pins | 2 | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Operating Temperature | 100°C | |
| Diameter | 5.1mm | |
| Collector Current | 50mA | |
| Length | 5.9mm | |
| Height | 9mm | |
| Width | 5.9mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Emitter Collector Voltage | 7V | |
| Collector Emitter Voltage | 35V | |
| Alles selecteren | ||
|---|---|---|
Merk ams OSRAM | ||
Product Type Phototransistor | ||
Spectrums Detected Visible Light, Infrared | ||
Typical Fall Time 10μs | ||
Peak Wavelength 880nm | ||
Typical Rise Time 10μs | ||
Number of Channels 1 | ||
Maximum Light Current 7700μA | ||
Maximum Dark Current 50nA | ||
Angle of Half Sensitivity 50 ° | ||
Number of Pins 2 | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Operating Temperature 100°C | ||
Diameter 5.1mm | ||
Collector Current 50mA | ||
Length 5.9mm | ||
Height 9mm | ||
Width 5.9mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Emitter Collector Voltage 7V | ||
Collector Emitter Voltage 35V | ||
Phototransistor 5mm Package
Phototransistors, OSRAM Opto Semiconductors
Gerelateerde Links
- SFH 3219 ams OSRAM SFH 3219 Infrared, Visible Light Phototransistor Clear Epoxy package
- ams OSRAM SFH 3219 Infrared, Visible Light Phototransistor Clear Epoxy package
- SFH 3204 ams OSRAM 60 ° Visible Light, Infrared Phototransistor Clear Epoxy package
- ams OSRAM 60 ° Visible Light, Infrared Phototransistor Clear Epoxy package
- SFH 3605-3/4 ams OSRAM MIDLED 40 ° Infrared Surface 2-Pin MIDLED package
- SFH 320-3/4 ams OSRAM TOPLED 120 ° Visible Light Surface 2-Pin PLCC package
- SFH 3600-3/4 ams OSRAM MIDLED 40 ° Visible Light Surface 2-Pin MIDLED package
- ams OSRAM SFH 3710 120 ° Infrared Visible Light Phototransistor, Surface 2-Pin Surface Mount package