SFH 310 ams OSRAM 50 ° Phototransistor, Through Hole 2-Pin 3 mm (T-1) package
- RS-stocknr.:
- 665-5384
- Fabrikantnummer:
- SFH 310
- Fabrikant:
- ams OSRAM
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 665-5384
- Fabrikantnummer:
- SFH 310
- Fabrikant:
- ams OSRAM
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
| Merk | ams OSRAM | |
| Product Type | Phototransistor | |
| Typical Fall Time | 12μs | |
| Typical Rise Time | 12μs | |
| Number of Channels | 1 | |
| Maximum Dark Current | 50nA | |
| Angle of Half Sensitivity | 50 ° | |
| Number of Pins | 2 | |
| Mount Type | Through Hole | |
| Package Type | 3 mm (T-1) | |
| Height | 4.8mm | |
| Length | 3.4mm | |
| Collector Current | 50mA | |
| Width | 3.4mm | |
| Alles selecteren | ||
|---|---|---|
Merk ams OSRAM | ||
Product Type Phototransistor | ||
Typical Fall Time 12μs | ||
Typical Rise Time 12μs | ||
Number of Channels 1 | ||
Maximum Dark Current 50nA | ||
Angle of Half Sensitivity 50 ° | ||
Number of Pins 2 | ||
Mount Type Through Hole | ||
Package Type 3 mm (T-1) | ||
Height 4.8mm | ||
Length 3.4mm | ||
Collector Current 50mA | ||
Width 3.4mm | ||
Phototransistor 3mm Package
Phototransistors, OSRAM Opto Semiconductors
Gerelateerde Links
- SFH 310 ams OSRAM SFH 310 50 ° Infrared Through Hole 2-Pin 3 mm (T-1) package
- SFH 310 FA ams OSRAM SFH 310 FA 50 ° Infrared Phototransistor, Through Hole 2-Pin 3 mm (T-1) package
- ams OSRAM SFH 310 FA 50 ° Infrared Phototransistor, Through Hole 2-Pin 3 mm (T-1) package
- SFH 310 FA-2/3 ams OSRAM Through Hole 2-Pin 3mm (T-1) package
- SFH 310 FA-2/3 ams OSRAM Radial T1 50 ° Infrared Phototransistor, Through Hole 2-Pin 3 mm (T-1) package
- SFH 310-2/3 ams OSRAM Radial T1 50 ° Infrared Through Hole 2-Pin 3 mm (T-1) package
- SFH 300 FA ams OSRAM 50 ° Infrared Phototransistor, Through Hole 2-Pin 5 mm (T-1 3/4) package
- SFH 300 ams OSRAM Through Hole 2-Pin 5mm (T-1 3/4) package