- RS-stocknr.:
- 180-7431
- Fabrikantnummer:
- TEMD1020
- Fabrikant:
- Vishay
- RS-stocknr.:
- 180-7431
- Fabrikantnummer:
- TEMD1020
- Fabrikant:
- Vishay
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Vishay PIN Diode
The Vishay TEMD series surface mount silicon PIN photodiode has a photocurrent rating of 12μA and peak wavelength rating of 950nm. It has high speed and high radiant sensitivity in black, surface mount plastic packages with lens and daylight blocking filter.
Features and Benefits
Angle of half sensitivity is F= ±15°
Daylight blocking filter matched with 870nm to 950nm emitters
Dimensions (LxWxH) are 2.5mmx2mmx2.7mm
Fast response times
Floor life is 168hrs
High radiant sensitivity
Lead (Pb) free component
Operating temperature ranges between -40°C and 85°C
Package forms are GW, RGW, yoke, axial
Package matches with IR emitter series TSMF1000
Radiant sensitive area of 0.23mm²
Daylight blocking filter matched with 870nm to 950nm emitters
Dimensions (LxWxH) are 2.5mmx2mmx2.7mm
Fast response times
Floor life is 168hrs
High radiant sensitivity
Lead (Pb) free component
Operating temperature ranges between -40°C and 85°C
Package forms are GW, RGW, yoke, axial
Package matches with IR emitter series TSMF1000
Radiant sensitive area of 0.23mm²
Applications
Free air data transmission systems
High speed detector for infrared radiations
Infrared remote controls
High speed detector for infrared radiations
Infrared remote controls
Certifications
2002/95/EC
E3
J-STD-020
WEEE 2002/96/EC
E3
J-STD-020
WEEE 2002/96/EC