Miroir téléscopique LED 55MM upgrade 834

  • RS-stocknr. 188-3905
  • Fabrikantnummer 834B.RTI
  • Fabrikant Facom
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: TW
Productomschrijving

Mirror with LED back lighting for better visibility in dark areas.
Scratch resistant glass.
Molded plastic rim around the glass to protect parts and ensure mirror durability.
Joint easily adjustable, and lockable by screw.
Ergonomic plastic handle resistant to solvents: Skydrol, diesel fuel, etc.
Max length 850 mm.

Specificaties
Kenmerk Waarde
Overall Length 955 mm
Handle Material PVC
15 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
31,85
(excl. BTW)
38,54
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 31,85
Related Products
Professional adjustable grip wrench with 3 point contact ...
Description:
Professional adjustable grip wrench with 3 point contact jaw for a firm grip on the workpiece. Ideal for gripping, clamping and holding applications. Nickel Plated Vanadium Steel construction for strength and corrosion resistanceAdjustment screw and quick release lever with spring ...
The Knipex ear clamp pincers are suitable for ...
Description:
The Knipex ear clamp pincers are suitable for the installation or removal of ear type clamps that secure pneumatic and hydraulic industrial hose fittings. The slim head allows good access for hard to reach areas. Forged from a high grade ...
Fluorescent tool, detectable by ultraviolet light. Detectable in ...
Description:
Fluorescent tool, detectable by ultraviolet light. Detectable in dark and dimly lit areas for 5 meters.Narrow, finely serrated tips.Side cutter for copper and hard steel wire (max. 160 kg/mm²).Ergonomic grips resistant to chemical agents.Removable return spring.Finish: chromed.
Offcut retainer built into the cutting edges: the ...
Description:
Offcut retainer built into the cutting edges: the wire does not fall after cutting, hence preserving the FOD work space.Detect the tool thanks to its fluorescence, activated by a lamp or UV neon light. Detectable in black or dark environment ...