RS PRO Black Rubber Anchor Bolt, 13 mm fixing hole diameter
- RS-stocknr.:
- 177-7020
- Fabrikant:
- RS PRO
Subtotaal (1 zak van 25 eenheden)*
€ 32,99
(excl. BTW)
€ 39,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 9 stuk(s) vanaf 09 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 32,99 | € 1,32 |
*prijsindicatie
- RS-stocknr.:
- 177-7020
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Anchor Bolt | |
| Fixing Hole Diameter | 13mm | |
| Length | 25mm | |
| Maximum Fixing Thickness | 12mm | |
| Material | Rubber | |
| Sub Type | Anchor Bolt | |
| Colour | Black | |
| Minimum Fixing Thickness | 6mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Anchor Bolt | ||
Fixing Hole Diameter 13mm | ||
Length 25mm | ||
Maximum Fixing Thickness 12mm | ||
Material Rubber | ||
Sub Type Anchor Bolt | ||
Colour Black | ||
Minimum Fixing Thickness 6mm | ||
Standards/Approvals RoHS | ||
Vrijgesteld
The Ankernut is a synthetic rubber sleeve with a flange head and a brass threaded insert at the opposite end. They are mainly used in hollow base materials where the anchor can expand in the cavity. It is possible to use longer Ankernuts in solid material but a minimum embedment of 40mm is required.Typical Applications:Suspended services from hollow concrete planks, pipes, fan coils, cable tray and ventilation ductwork. Brackets and services from hollow block walls or perforated brick walls, also attachments to metal box section, metal angle and steel sheet
Gerelateerde Links
- RS PRO Black Rubber Anchor Bolt, 13 mm fixing hole diameter
- RS PRO Black Rubber Anchor Bolt, 10 mm fixing hole diameter
- RS PRO Black Rubber Anchor Bolt, 8 mm fixing hole diameter
- RS PRO Black Rubber Anchor Bolt, 16 mm fixing hole diameter
- RS PRO Black Rubber Anchor Bolt, 24 mm fixing hole diameter
- RS PRO Black Rubber Anchor Bolt, 18 mm fixing hole diameter
- RS PRO Black Rubber Anchor Bolt, 20 mm fixing hole diameter
- DeWALT Anchor Screw Anchor, 10 mm fixing hole diameter