RS PRO Steel Spring Toggle Fixings

Subtotaal (1 verpakking van 25 eenheden)*

€ 35,40

(excl. BTW)

€ 42,825

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 25 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 100 stuk(s) vanaf 17 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
25 +€ 1,416€ 35,40

*prijsindicatie

RS-stocknr.:
245-2541
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Spring Toggle Fixings

Length

6in

Material

Steel

Sub Type

Toggle Cavity Fixing

Thread Size

5/16-18

Standards/Approvals

No

RS PRO Spring Toggle Fixings


Introducing the range of RS PRO Spring Toggle Fixings, a high-quality fastener designed for use in plasterboard, hollow block and other types of hollow based materials, especially in construction and building or DIY. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.

Features and Benefits:


  • This range of RS PRO fasteners is ideal for applications where objects need to be hung on hollow walls like plasterboard

  • Manufactured with a zinc finish, each fastener provides good protection against surface rust and oxidisation and offers good lubricity to the threads of the fastener

  • In addition to this, the zinc plated steel fasteners are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option

  • Available in a wide range of sizes

  • Applications:


    Spring toggle fixings are a lightweight hollow wall anchor, also known as butterfly anchors and are used to hang objects securely in hollow surfaces, like plasterboard and cavity walls. The design of the fixing means that one end of the bolt is collapsible, which means it’s flat during installation and when installed, the end pops back out to securely hold the fixing in place. Spring toggle bolts are most commonly used for:

  • DIY

  • Mounting heavy items onto walls

  • Building work and construction

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.