smith & nephew, 20 x Plaster Dispenser & Plasters Self-Adhesive (10 x 20 cm)

Datasheets
Wetgeving en compliance
N.v.t.
Productomschrijving

Dressing assists the prevention of bacterial contamination
Ideal for use on large cuts and grazes
Excellent conformability to awkward areas
May be used as a secondary dressing over gels, ointments and other primary dressings
Low allergy adhesive, evenly spread onto non-woven backing surface providing a safe, secure dressing fixation over the wound site
Highly absorbent yet low adherent wound pad offers outstanding patient comfort

Specificaties
Kenmerk Waarde
Self-Adhesive Yes
Type Dressing
Size 10 x 20 cm
Quantity Per Package 20
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 03-09-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Pack of 20)
1,92
(excl. BTW)
2,32
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
20 +
€ 1,92
€ 38,40
*prijsindicatie
Related Products
Suitable for covering moderate to severe bleedsDressing pad ...
Description:
Suitable for covering moderate to severe bleedsDressing pad is made from 100% Chitosan surrounded by a clear adhesive PU film that is breathable and waterproofChitosan works independently to the bodies normal clotting processAvailable in a range of sizes as well ...
Hypoallergenic adhesiveAbsorbent wound padAdherent film covering preventing strike ...
Description:
Hypoallergenic adhesiveAbsorbent wound padAdherent film covering preventing strike through and reducing traumaIndividually wrappedNon wovenExcellent for use in awkward areasIdeal for wounds to the neck, elbow or hip.
Allows plasters to be dispensed downward to avoid ...
Description:
Allows plasters to be dispensed downward to avoid blood or dirt contaminating other plastersHygienic doorChoice of refillsNo unnecessary wasteEmpty refills can be easily removed using a key40% reduction in plaster useReady to useDimensions: 23x12x5.5cm.
Salvequick plaster dispenser used specifically for the use ...
Description:
Salvequick plaster dispenser used specifically for the use in the food industryPlasters are detectable by most metal detectorsPlasters easier to seeIndividually wrappedSterileWaterproofLocked refills to prevent wasteDimensions: 23x12x5.5cm.