Allen Bradley 1763 Series PLC I/O Module for Use with MicroLogix 1100 Series, Analogue, Relay, 12 → 24 V dc
- RS-stocknr.:
- 751-1295
- Fabrikantnummer:
- 1763-L16DWD
- Fabrikant:
- Allen Bradley
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 751-1295
- Fabrikantnummer:
- 1763-L16DWD
- Fabrikant:
- Allen Bradley
Datasheets
- MicroLogix 1100 Programmable Controllers Instructions
- Contains SVHC - 1,2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) - CAS No. 110-71-4
- MicroLogix 1100 Product Profile
- MicroLogix 1100 - 1763 User Manual
- MicroLogix PLC Selection Guide
- Installation Instructions 1763-L16DWD (fr, de, it, es, pt)
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- SG
Productomschrijving
Allen Bradley PLC I/O Module, 12 to 24V DC, 6 Outputs - 1763-L16DWD
This Allen Bradley PLC (programmable logic controller) from Rockwell Automation ensures clear and efficient communication with your electric devices. It's commonly used to send signals to machines for factory automation in a wide range of industries such as food, packaging and pharmaceutical manufacturing lines. This PLC has 10 digital inputs – 4 of which are high-speed – as well as 6 relay outputs and 2 analogue outputs so you can deliver commands to multiple machines at once.
• Built-in clock for easy setup of automated controls at appropriate timings• Ample 8KB (kilobyte) memory, with 4KB used for programs and 4KB for user data• PID (proportional, innovative, derivative) control feature for regulating temperature, flow, pressure, speed and other process variables• Pairs with up to four I/O modules so you can convert commands for different machine types
Standards and Certifications
• ANSI (American National Standards Institute)• EN (European Norm)• UL (Underwriters' Laboratories)• CE (Conformité Européenne)• ACMA (Australian Communications and Media Authority)
Is the screen easy to view?
• Built-in real-time clock
• Embedded PID capabilities
• Up to 128 KB for data logging and 64 KB for recipe
• Provides excellent 8 KB memory (4 KB user program with 4 KB user data)
• Built-in LCD screen with backlight to view status and make changes to bit and integer data
• Communication protocols available are RS-232, DF1, DH-485, Modbus RTU and Ethernet/IP messaging
• Online editing allows modifications while the program is running (including PID)
• Embedded PID capabilities
• Up to 128 KB for data logging and 64 KB for recipe
• Provides excellent 8 KB memory (4 KB user program with 4 KB user data)
• Built-in LCD screen with backlight to view status and make changes to bit and integer data
• Communication protocols available are RS-232, DF1, DH-485, Modbus RTU and Ethernet/IP messaging
• Online editing allows modifications while the program is running (including PID)
Yes, the LCD screen is backlit for high visibility even in low-light industrial environments.
Applications:
SCADA RTU
Robotics
Automobile industry
Industrial production, such as material handling and packing
Robotics
Automobile industry
Industrial production, such as material handling and packing
Certifications:
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
What is a PLC I/O Module?
- Programmable Logic Controller Input/Output Module
PLCs are complex computers which automate control processes by using programs to communicate electronic signals to machines and devices. In simplified terms, they are usually comprised of three components: A CPU (Central Processing Unit), which is the brain or processor of the system, Inputs, and Outputs. An input module detects signals from things like switches, sensors, and buttons. This is processed by the CPU, which leads to an output relaying the CPUs instructions to a machine or device. PLC system functions can be expanded by adding extra I/O modules. These devices are widely used in modern industrial automation for controlling machinery, in industries such as packaging, food and beverage production, pharmaceutical, and printing.
PLCs are complex computers which automate control processes by using programs to communicate electronic signals to machines and devices. In simplified terms, they are usually comprised of three components: A CPU (Central Processing Unit), which is the brain or processor of the system, Inputs, and Outputs. An input module detects signals from things like switches, sensors, and buttons. This is processed by the CPU, which leads to an output relaying the CPUs instructions to a machine or device. PLC system functions can be expanded by adding extra I/O modules. These devices are widely used in modern industrial automation for controlling machinery, in industries such as packaging, food and beverage production, pharmaceutical, and printing.
Rockwell Automation is a global leader in industrial automation and digital transformation, and brings smart manufacturing to life. With a long legacy of creating Allen-Bradley® integrated control and information solutions, we help make you as productive as possible. Our portfolio of sensing, safety and motor control products can support your move towards smart machine applications. Allen-Bradley® IO-Link sensors are data-enabled and communicate with all field buses, providing diagnostic and health information about the device before a machine stops, and enabling quick production changeovers through fast parameter downloads from PLCs into the device. This reduces machine downtime and increases manufacturing OEE. For safety components, products with built-in diagnostics simplify the set-up of the smart device, and reduce maintenance, leading to a more efficient, machine data-driven approach.
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | PLC I/O Module |
Range | MicroLogix |
Series | 1763 |
Number of Inputs | 6 |
Input Type | Analogue |
Output Type | Relay |
Number of Outputs | 6 |
For Use With | MicroLogix 1100 Series |
Supply Voltage | 12 → 24 V dc |
- RS-stocknr.:
- 751-1295
- Fabrikantnummer:
- 1763-L16DWD
- Fabrikant:
- Allen Bradley
- MicroLogix 1100 Programmable Controllers Instructions
- Contains SVHC - 1,2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) - CAS No. 110-71-4
- MicroLogix 1100 Product Profile
- MicroLogix 1100 - 1763 User Manual
- MicroLogix PLC Selection Guide
- Installation Instructions 1763-L16DWD (fr, de, it, es, pt)