Siemens 6GK5 786 PLC I/O Module 100 240 V ac, 12 24 V dc, 251 x 251 x 72 mm

  • RS-stocknr. 467-696
  • Fabrikantnummer 6GK5786-2BB60-2AA0
  • Fabrikant Siemens
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: DE
Productomschrijving

SCALANCE W-786-2PRO — Access Point

SCALANCE access points with two built-in radio interfaces
For designing Industrial Wireless LAN (IWLAN) radio networks
Reliable communication
Encryption protects against unauthorized access
Suitable for mounting outdoors

Specificaties
Kenmerk Waarde
Manufacturer Series 6GK5 786
Number of I/O 7
Voltage Category 12 24 V dc, 100 240 V ac
Length 251mm
Width 251mm
Depth 72mm
Dimensions 251 x 251 x 72 mm
Maximum Operating Temperature +70°C
Minimum Operating Temperature -40°C
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 13-03-2020, met een levertijd van 1 werkdag.
Prijs Each
1.420,00
(excl. BTW)
1.718,20
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 1.420,00
Related Products
Heaters specifically intended for anti-condensation and frost protection ...
Description:
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware. Self regulating PTC heaterProtection Class IILead wire silicone, UL 3135, white, AWG20, Length = 100±5mmTermination 6mm splice crimp. ...
Equipped with astounding memory and performances, this featherweight ...
Description:
Equipped with astounding memory and performances, this featherweight version will inspire your applications with new momentum. Designed to operate in total synergy with other Schneider Electric devices, Modicon M340 a building block towards your total solution. Data rate: 20kb/s to ...
Freely programmable process controller in four formatsTried-and-tested, clearly ...
Description:
Freely programmable process controller in four formatsTried-and-tested, clearly laid-out operating and configuration diagramBright LCD display for viewing different process parametersMax. two freely programmable analogue inputsUp to 8 binary outputs Four limit comparatorsFreely programmable controller structures ...
Mechanical modules to record power modulesTo mount upright ...
Description:
Mechanical modules to record power modulesTo mount upright wiring kit via self-constructing potential railsPositive interconnection technologyReplaceable terminal box, even from middle of station networkHigh data security with self-constructing shield coverage on the back-plane busOption to colour-code the ...