Siemens 6GK5 308 PLC I/O Module 24 V dc, 125 x 120 x 123 mm

  • RS-stocknr. 467-753
  • Fabrikantnummer 6GK5308-2FM00-2AA3
  • Fabrikant Siemens
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: DE
Productomschrijving

SCALANCE X308 — Ethernet Switch

SCALANCE X-300 managed plus
For setting up electrical and optical industrial Ethernet linear, star or ring structures
Redundant voltage feed
Device diagnosis on device using LED
Alarm contact for simple indication of disruptions

Specificaties
Kenmerk Waarde
Manufacturer Series 6GK5 308
Number of I/O 14
Voltage Category 24 V dc
Length 125mm
Width 120mm
Depth 123mm
Dimensions 125 x 120 x 123 mm
Maximum Operating Temperature +60°C
Minimum Operating Temperature -40°C
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Each
3.230,00
(excl. BTW)
3.908,30
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 3.230,00
Related Products
Equipped with astounding memory and performances, this featherweight ...
Description:
Equipped with astounding memory and performances, this featherweight version will inspire your applications with new momentum. Designed to operate in total synergy with other Schneider Electric devices, Modicon M340 a building block towards your total solution. A pushbutton on the ...
Specially designed to meet the requirements of industrial ...
Description:
Specially designed to meet the requirements of industrial telemaintenance.Manages sending of SMS, fax or e-mail.Accessible everywhere in the world through networks switched to the V.34 standard.Numerous security functions; password protection, call-back function.Supply voltage 24 VDC.For installation on DIN rail.
Digital input and outputs for the ET 200SConnect ...
Description:
Digital input and outputs for the ET 200SConnect to terminal modules TM-E with automatic encryptionHigh-spec version for increased system availability, additional functionality and extensive diagnosticsModule exchange during operation subject to voltage (hot swapping).
The Siemens digital expansion module with 8 output ...
Description:
The Siemens digital expansion module with 8 output channels is a highly efficient device used with SIMATIC ET 200S PLCs. It has various advanced features like diagnostics indication LEDs, short circuit protection, reverse voltage protection, and potential isolation between the ...