- RS-stocknr.:
- 815-5574
- Fabrikantnummer:
- AFPX-RTD2
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 815-5574
- Fabrikantnummer:
- AFPX-RTD2
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
AFPX Analogue Module
Professional range of PLCs which can provide the user with a secure, high-powered unit with exeptional expandability options thanks to the variety of expansion cassettes available for the series.
APFX programmable controllers offer a Servo and Stepper motor control solution with diverse control options. With these applications in mind the AFPX series of general purpose PLC which is well suited for small scale equipment control enabling multi-axis control within a small space
APFX programmable controllers offer a Servo and Stepper motor control solution with diverse control options. With these applications in mind the AFPX series of general purpose PLC which is well suited for small scale equipment control enabling multi-axis control within a small space
Add-on cassettes are a simple way of adding small quantites of function and I/O points to your AFPX PLC
Up to 2 cassettes can be mounted at one time
easily installed and removed thanks to only 2 securing screws being required
Up to 2 cassettes can be mounted at one time
easily installed and removed thanks to only 2 securing screws being required
Panasonic AFPX Series PLC CPU
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | PLC I/O Module |
Series | IB IL 24 DI 4-2MBD-PAC |
Input Type | Analogue |
Number of Inputs | 2 |
For Use With | FP-X Series |