Onlangs gezocht

    Eaton, easy, Logic Module - 4 (Analogue), 8 (Digital) Inputs, 4 Outputs, Transistor, For Use With easyE4, Ethernet

    RS-stocknr.:
    181-9079
    Fabrikantnummer:
    197213 EASY-E4-DC-12TC1
    Fabrikant:
    Eaton
    Eaton
    Bekijk deze categorie
    11 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
    42 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
    Add to Basket
    Aantal stuks

    Toegevoegd

    Prijs Each

    € 141,20

    (excl. BTW)

    € 170,85

    (incl. BTW)

    Aantal stuksPer stuk
    1 +€ 141,20
    RS-stocknr.:
    181-9079
    Fabrikantnummer:
    197213 EASY-E4-DC-12TC1
    Fabrikant:
    Eaton
    Land van herkomst:
    EE

    Wetgeving en compliance

    Land van herkomst:
    EE

    Productomschrijving

    Eaton Programmable Logic Modules (PLCs) - easyE4 Series


    Implementing control has been made easy with the easyE4 series of logic modules and control relays from Eaton, valuable time is freed up with the convenient and faster new technology, for power management needs. The number of input/output can be extended easily with a unique Eaton plug connector, meaning expansion modules can be added to meet your needs. User-friendly easySoft software allows users to create and adapt diagrams, whilst easy navigation menus, simulation, and online communications make this series intuitive and simple.

    Eaton's easyE4 PLCs offers a wide variety of function, control of tasks are performed by the base unit via integrated inputs/outputs whilst tailoring of the systems is available through the expansion modules. The PLCs also feature Ethernet and NET interfaces and allow a maximum of 8 devices to communicate with each other, additional devices can also be connected for more complex tasks. Another feature of the series is allowing the modules to run parallel to a maximum of 10 clusters, and with Modbus TCP protocol the Eaton XC300 can be used as a central master control system for all E4 devices.

    Features and Benefits:


    • IIoT architectures integration, enabling transfer to the cloud
    • Flexibility with up to 11 local expansion modules per unit
    • AC/DC/UC mixed connection (12/24 V DC, 24 V AC, 100-240 V AC)
    • Unlimited combination of base units and expansion modules
    • Ethernet connection
    • 188 available input and output
    • 4 programming languages
    • DCF77 synchronization
    • Various visualization options
    • Multi-level password protection and individual user list
    • 12 V DC to 24 V DC operational voltage available in this series
    • Easy to use software
    • Expansion and logic modules available

    Application:


    The easyE4 series from Eaton offers a large number of functions such as logic, timing relay, counter functions, time switch, PID, Arithmetic and operating and display functions. The intelligent features in a PLC make them integral to a wide range of applications in automotive, industrial, building, environmental, maritime and light and show technologies.

    Suitable replacement for:
    274111 EASY512-DC-TC
    274121 EASY721-DC-TC
    256273 EASY821-DC-TC
    256275 EASY822-DC-TC

    Note

    Eaton formerly known as Moeller

    Specificaties

    KenmerkWaarde
    For Use WitheasyE4
    Manufacturer Serieseasy
    Number of Inputs4 (Analogue), 8 (Digital)
    Output TypeTransistor
    Input TypeAnalogue, Digital
    Supply Voltage24 V dc
    Number of Outputs4
    Network TypeEthernet
    Display IncludedYes
    Programming Language UsedEasy Programming EDP, Function Block Diagram (FBD), Ladder Diagram (LD), Structured Text (ST)
    Length71.5mm
    Width58mm
    Dimensions71.5 x 58 x 90 mm
    Standards MetCSA C22.2 No.61010, cULus acc. to UL 61010, EN 50178, EN 61000-6-2, EN 61000-6-3, EN 61010, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-6, IEC 61131-2
    Maximum Operating Temperature+55°C
    Depth90mm
    Minimum Operating Temperature-25°C
    11 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
    42 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
    Add to Basket
    Aantal stuks

    Toegevoegd

    Prijs Each

    € 141,20

    (excl. BTW)

    € 170,85

    (incl. BTW)

    Aantal stuksPer stuk
    1 +€ 141,20