Eaton, easy, Logic Module - 4 (Analogue), 8 (Digital) Inputs, 4 Outputs, Transistor, For Use With easyE4, Ethernet
- RS-stocknr.:
- 181-9080
- Fabrikantnummer:
- 197214 EASY-E4-DC-12TCX1
- Fabrikant:
- Eaton
Bekijk deze categorie
21 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
€ 112,94
(excl. BTW)
€ 136,66
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 112,94 |
- RS-stocknr.:
- 181-9080
- Fabrikantnummer:
- 197214 EASY-E4-DC-12TCX1
- Fabrikant:
- Eaton
- Land van herkomst:
- EE
Wetgeving en compliance
- Land van herkomst:
- EE
Productomschrijving
Eaton Programmable Logic Modules (PLCs) - easyE4 Series
Implementing control has been made easy with the easyE4 series of logic modules and control relays from Eaton, valuable time is freed up with the convenient and faster new technology, for power management needs. The number of input/output can be extended easily with a unique Eaton plug connector, meaning expansion modules can be added to meet your needs. User-friendly easySoft software allows users to create and adapt diagrams, whilst easy navigation menus, simulation, and online communications make this series intuitive and simple.
Eaton's easyE4 PLCs offers a wide variety of function, control of tasks are performed by the base unit via integrated inputs/outputs whilst tailoring of the systems is available through the expansion modules. The PLCs also feature Ethernet and NET interfaces and allow a maximum of 8 devices to communicate with each other, additional devices can also be connected for more complex tasks. Another feature of the series is allowing the modules to run parallel to a maximum of 10 clusters, and with Modbus TCP protocol the Eaton XC300 can be used as a central master control system for all E4 devices.
Eaton's easyE4 PLCs offers a wide variety of function, control of tasks are performed by the base unit via integrated inputs/outputs whilst tailoring of the systems is available through the expansion modules. The PLCs also feature Ethernet and NET interfaces and allow a maximum of 8 devices to communicate with each other, additional devices can also be connected for more complex tasks. Another feature of the series is allowing the modules to run parallel to a maximum of 10 clusters, and with Modbus TCP protocol the Eaton XC300 can be used as a central master control system for all E4 devices.
Features and Benefits:
IIoT architectures integration, enabling transfer to the cloud
Flexibility with up to 11 local expansion modules per unit
AC/DC/UC mixed connection (12/24 V DC, 24 V AC, 100-240 V AC)
Unlimited combination of base units and expansion modules
Ethernet connection
188 available input and output
4 programming languages
DCF77 synchronization
Various visualization options
Multi-level password protection and individual user list
12 V DC to 24 V DC operational voltage available in this series
Easy to use software
Expansion and logic modules available
Flexibility with up to 11 local expansion modules per unit
AC/DC/UC mixed connection (12/24 V DC, 24 V AC, 100-240 V AC)
Unlimited combination of base units and expansion modules
Ethernet connection
188 available input and output
4 programming languages
DCF77 synchronization
Various visualization options
Multi-level password protection and individual user list
12 V DC to 24 V DC operational voltage available in this series
Easy to use software
Expansion and logic modules available
Application:
The easyE4 series from Eaton offers a large number of functions such as logic, timing relay, counter functions, time switch, PID, Arithmetic and operating and display functions. The intelligent features in a PLC make them integral to a wide range of applications in automotive, industrial, building, environmental, maritime and light and show technologies.
Suitable replacement for:
274112 EASY512-DC-TCX
274122 EASY721-DC-TCX
256274 EASY821-DC-TCX
256276 EASY822-DC-TCX
274112 EASY512-DC-TCX
274122 EASY721-DC-TCX
256274 EASY821-DC-TCX
256276 EASY822-DC-TCX
Note
Eaton formerly known as Moeller
Specificaties
Kenmerk | Waarde |
For Use With | easyE4 |
Manufacturer Series | easy |
Number of Inputs | 4 (Analogue), 8 (Digital) |
Output Type | Transistor |
Input Type | Analogue, Digital |
Supply Voltage | 24 V dc |
Number of Outputs | 4 |
Network Type | Ethernet |
Programming Language Used | Easy Programming EDP, Function Block Diagram (FBD), Ladder Diagram (LD), Structured Text (ST) |
Width | 58mm |
Length | 71.5mm |
Minimum Operating Temperature | -25°C |
Depth | 90mm |
Standards Met | CSA C22.2 No.61010, cULus acc. to UL 61010, EN 50178, EN 61000-6-2, EN 61000-6-3, EN 61010, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-6, IEC 61131-2 |
Dimensions | 71.5 x 58 x 90 mm |
Maximum Operating Temperature | +55°C |