Silicon Labs Si5317C-C-GM, PLL Circuit, 3, 711MHz, 36-Pin QFN

  • RS-stocknr. 173-2767
  • Fabrikantnummer SI5317C-C-GM
  • Fabrikant Silicon Labs
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TW
Productomschrijving

Si531x/2x/6x/7x Jitter Attenuators, Silicon Labs

The Silicon Labs Si531x/2x/6x/7x jitter attenuators generate any combination of output frequencies from any input frequency. Using the Silicon Labs third-generation DSPLL architecture they simplify your clock tree design by replacing multiple clocks and oscillators. Minimising your BOM count and complexity.

Specificaties
Kenmerk Waarde
Number of Elements per Chip 3
Maximum Supply Current 279 mA
Maximum Input Frequency 711MHz
Mounting Type Surface Mount
Package Type QFN
Pin Count 36
Dimensions 6 x 6 x 0.85mm
Length 6mm
Width 6mm
Height 0.85mm
Maximum Operating Supply Voltage 3.63 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 200MHz
Minimum Operating Supply Voltage 2.97 V
Minimum Operating Temperature -40 °C
Minimum Output Frequency 1MHz
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service