- RS-stocknr.:
- 809-5927
- Fabrikantnummer:
- SN74LV4046AN
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 809-5927
- Fabrikantnummer:
- SN74LV4046AN
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en compliance
Productomschrijving
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Frequency | 38MHz |
Mounting Type | Through Hole |
Package Type | PDIP |
Maximum Supply Current | ±70 mA |
Pin Count | 16 |
Dimensions | 19.69 x 6.6 x 4.57mm |
Height | 4.57mm |
Length | 19.69mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Width | 6.6mm |
- RS-stocknr.:
- 809-5927
- Fabrikantnummer:
- SN74LV4046AN
- Fabrikant:
- Texas Instruments