Cypress Semiconductor, CY25560SXI

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

25 MHz to 100 MHz operating frequency range
Nine different spread select options
Accepts clock and crystal inputs
Low power dissipation:
56 mW at Fin = 25 MHz
89 mW at Fin = 65 MHz
139 mW at Fin = 100 MHz
Frequency spread disable function
Center spread modulation
Low cycle-to-cycle jitter
8-pin SOIC package
Commercial and industrial temperature ranges
Applications
Desktop, notebook, and tablet PCs
VGA controllers
LCD panels and monitors
Printers and multifunction devices (MFP)
Peak electromagnetic interference (EMI) reduction by 8 to 16 dB
Fast time to market
Cost reduction

Specificaties
Kenmerk Waarde
Number of Elements per Chip 1
Maximum Supply Current 61 mA
Maximum Input Frequency 100MHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 4.97 x 3.98 x 1.48mm
Length 4.97mm
Width 3.98mm
Height 1.48mm
Maximum Operating Supply Voltage 3.63 V
Maximum Operating Temperature +85 °C
Maximum Output Frequency 100MHz
Minimum Operating Supply Voltage 2.97 V
Minimum Operating Temperature -40 °C
Minimum Output Frequency 25MHz
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service